Radiall Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz

RS Stock No.: 345-0981Brand: RadiallManufacturers Part No.: R125791501
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Radiall

Adapter Type

SMA Plug to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

23.29mm

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Push-on SMA female-SMA male adaptor

Push-on interfaces slip directly onto all standard connectors in the corresponding series, providing quick and easy coupling.
Thanks to the slippery interface, connector wear is reduced.
The electrical and mechanical characteristics are identical to those of standard connectors and performances are reproducible up to18GHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 5,462.98

EGP 5,462.98 Each (ex VAT)

Radiall Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz

EGP 5,462.98

EGP 5,462.98 Each (ex VAT)

Radiall Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Adapter Type

SMA Plug to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

23.29mm

Contact Material

Beryllium Copper

Country of Origin

France

Product details

Push-on SMA female-SMA male adaptor

Push-on interfaces slip directly onto all standard connectors in the corresponding series, providing quick and easy coupling.
Thanks to the slippery interface, connector wear is reduced.
The electrical and mechanical characteristics are identical to those of standard connectors and performances are reproducible up to18GHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more