Radiall, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 414-1357Brand: RadiallManufacturers Part No.: R124464000W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

BBR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Stub Terminal 2 Hole

White bronze

Radiall SMA Commercial

Stock information temporarily unavailable.

EGP 865.07

EGP 865.07 Each (ex VAT)

Radiall, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

EGP 865.07

EGP 865.07 Each (ex VAT)

Radiall, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

BBR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Stub Terminal 2 Hole

White bronze

Radiall SMA Commercial