Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 414-1240Brand: RadiallManufacturers Part No.: R124071120W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG188, RG316

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

BBR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Copper

Product details

Straight Plug Crimp

White bronze

Radiall SMA Commercial

Stock information temporarily unavailable.

EGP 1,204.94

EGP 1,204.94 Each (ex VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

EGP 1,204.94

EGP 1,204.94 Each (ex VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Radiall

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG188, RG316

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

BBR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Copper

Product details

Straight Plug Crimp

White bronze

Radiall SMA Commercial