Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm SMB RF Coaxial Cable Clamp Jack Connector
50 ohm SMB RF coaxial jack connector with snap-on mating and cable clamp connection. This RF coax SMB straight cable clamp jack has a gold plated nickel body, gold plated male centre contact and is suitable for use with various RF coaxial cable types including RG 188, RG 187, RG 179 and RG 316.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.
EGP 1,320.89
EGP 1,320.89 Each (ex VAT)
1
EGP 1,320.89
EGP 1,320.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm SMB RF Coaxial Cable Clamp Jack Connector
50 ohm SMB RF coaxial jack connector with snap-on mating and cable clamp connection. This RF coax SMB straight cable clamp jack has a gold plated nickel body, gold plated male centre contact and is suitable for use with various RF coaxial cable types including RG 188, RG 187, RG 179 and RG 316.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.