Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm SMB RF Coaxial Crimp Plug Connectors
50 ohm SMB RF coaxial plug connectors with snap-on mating and crimp cable connection. These RF coax SMB straight crimp plugs have a PTFE dielectric, gold plated nickel body, gold plated female centre contact and are suitable for use with a variety of RF coaxial cable types.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.
EGP 755.03
EGP 755.03 Each (ex VAT)
1
EGP 755.03
EGP 755.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMB Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 4GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm SMB RF Coaxial Crimp Plug Connectors
50 ohm SMB RF coaxial plug connectors with snap-on mating and crimp cable connection. These RF coax SMB straight crimp plugs have a PTFE dielectric, gold plated nickel body, gold plated female centre contact and are suitable for use with a variety of RF coaxial cable types.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.