Technical Document
Specifications
Brand
RaacoMaterial
Plastic
Box Type
Tool Box
Length
621mm
Width
311mm
Height
322mm
Dimensions
621 x 322 x 311mm
Lock Type
Padlock
Number of Drawers
4
Tray Type
Removable Tote
Weight
6.5kg
Country of Origin
Denmark
Product details
Compact 62 with Drawers & Tote Tray
Removable tote tray and four drawers
Moveable base storage divider
Padlockable
50kg load bearing capacity
Dimensions: 620 x 320 x 315mm
Weight: 6.5kg
Raaco
EGP 30,114.95
EGP 30,114.95 Each (ex VAT)
1
EGP 30,114.95
EGP 30,114.95 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoMaterial
Plastic
Box Type
Tool Box
Length
621mm
Width
311mm
Height
322mm
Dimensions
621 x 322 x 311mm
Lock Type
Padlock
Number of Drawers
4
Tray Type
Removable Tote
Weight
6.5kg
Country of Origin
Denmark
Product details
Compact 62 with Drawers & Tote Tray
Removable tote tray and four drawers
Moveable base storage divider
Padlockable
50kg load bearing capacity
Dimensions: 620 x 320 x 315mm
Weight: 6.5kg