Technical Document
Specifications
Brand
RaacoNumber of Compartments
25
Height
55mm
Width
425mm
Depth
330mm
Transparent Lid
Yes
Material
PC, PP
Colour
Blue
Country of Origin
Denmark
Stock information temporarily unavailable.
EGP 9,149.98
EGP 9,149.98 Each (ex VAT)
Raaco 25 Cell Blue PC, PP Compartment Box, 55mm x 425mm x 330mm
1
EGP 9,149.98
EGP 9,149.98 Each (ex VAT)
Raaco 25 Cell Blue PC, PP Compartment Box, 55mm x 425mm x 330mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoNumber of Compartments
25
Height
55mm
Width
425mm
Depth
330mm
Transparent Lid
Yes
Material
PC, PP
Colour
Blue
Country of Origin
Denmark