Technical Document
Specifications
Brand
RaacoNumber of Compartments
32
Height
57mm
Width
338mm
Depth
261mm
Adjustable Compartments
Yes
Transparent Lid
Yes
Material
PP
Colour
Black, Transparent
Country of Origin
Denmark
Product details
Multi-Tray
Boxes with hinged clear lids and slide catches. Large size has carry handle
Supplied without trays allowing the box to be customised to users requirements
Trays are held in position by a moulded grid in the base of the box
EGP 2,539.59
EGP 2,539.59 Each (ex VAT)
1
EGP 2,539.59
EGP 2,539.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoNumber of Compartments
32
Height
57mm
Width
338mm
Depth
261mm
Adjustable Compartments
Yes
Transparent Lid
Yes
Material
PP
Colour
Black, Transparent
Country of Origin
Denmark
Product details
Multi-Tray
Boxes with hinged clear lids and slide catches. Large size has carry handle
Supplied without trays allowing the box to be customised to users requirements
Trays are held in position by a moulded grid in the base of the box