Raaco Transparent PP Compartment Box, 47mm x 39mm x 109mm

RS Stock No.: 655-4525Brand: RaacoManufacturers Part No.: 114578
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

39mm

Depth

109mm

Material

PP

Colour

Transparent

Country of Origin

Denmark

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

You may be interested in
Stock information temporarily unavailable.

EGP 820.85

EGP 820.85 1 Bag of 8 (ex VAT)

Raaco Transparent PP Compartment Box, 47mm x 39mm x 109mm

EGP 820.85

EGP 820.85 1 Bag of 8 (ex VAT)

Raaco Transparent PP Compartment Box, 47mm x 39mm x 109mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

39mm

Depth

109mm

Material

PP

Colour

Transparent

Country of Origin

Denmark

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

You may be interested in