Raaco Drawer Labels, 18mm x 87mm x 1mm, White

RS Stock No.: 206-0010Brand: RaacoManufacturers Part No.: 107778Distrelec Article No.: 18001927
brand-logo
View all in Drawer Storage

Technical Document

Specifications

Brand

Raaco

Height

18mm

Width

87mm

Depth

1mm

Colour

White

Country of Origin

Denmark

Product details

Drawer Cabinet Labels

A selection of labels from Raaco, each pack comes with plastic strips with a peel & seal strip on the back for securing to either a drawer or bin. There is also a card label that can be written on then placed into the top of the plastic strip.

Features and Benefits

Labels can be removed, turned over and written on the reverse side
Keeps you organised
No more wondering what is in a drawer, just check the label on the front

Application Information

Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

You may be interested in
Raaco Drawer Labels, 10mm x 52mm x 1mm, White
EGP 1,502.221 Bag of 60 (ex VAT)
Stock information temporarily unavailable.

EGP 1,130.10

EGP 1,130.10 1 Bag of 24 (ex VAT)

Raaco Drawer Labels, 18mm x 87mm x 1mm, White

EGP 1,130.10

EGP 1,130.10 1 Bag of 24 (ex VAT)

Raaco Drawer Labels, 18mm x 87mm x 1mm, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Raaco Drawer Labels, 10mm x 52mm x 1mm, White
EGP 1,502.221 Bag of 60 (ex VAT)

Technical Document

Specifications

Brand

Raaco

Height

18mm

Width

87mm

Depth

1mm

Colour

White

Country of Origin

Denmark

Product details

Drawer Cabinet Labels

A selection of labels from Raaco, each pack comes with plastic strips with a peel & seal strip on the back for securing to either a drawer or bin. There is also a card label that can be written on then placed into the top of the plastic strip.

Features and Benefits

Labels can be removed, turned over and written on the reverse side
Keeps you organised
No more wondering what is in a drawer, just check the label on the front

Application Information

Ideal for packaging supplies, bins and storage applications

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

You may be interested in
Raaco Drawer Labels, 10mm x 52mm x 1mm, White
EGP 1,502.221 Bag of 60 (ex VAT)