Raaco 8 Cell Transparent PP Buckets for compartmentalized boxes, 47mm x 79mm x 109mm

RS Stock No.: 655-4569Brand: RaacoManufacturers Part No.: 105583Distrelec Article No.: 30421946
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

8

Height

47mm

Width

79mm

Depth

109mm

Material

PP

Colour

Transparent

Country of Origin

Denmark

Product details

Multi-Tray

Boxes with hinged clear lids and slide catches. Large size has carry handle
Supplied without trays allowing the box to be customised to users requirements
Trays are held in position by a moulded grid in the base of the box

Stock information temporarily unavailable.

EGP 1,559.61

EGP 1,559.61 1 Bag of 8 (ex VAT)

Raaco 8 Cell Transparent PP Buckets for compartmentalized boxes, 47mm x 79mm x 109mm

EGP 1,559.61

EGP 1,559.61 1 Bag of 8 (ex VAT)

Raaco 8 Cell Transparent PP Buckets for compartmentalized boxes, 47mm x 79mm x 109mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raaco

Number of Compartments

8

Height

47mm

Width

79mm

Depth

109mm

Material

PP

Colour

Transparent

Country of Origin

Denmark

Product details

Multi-Tray

Boxes with hinged clear lids and slide catches. Large size has carry handle
Supplied without trays allowing the box to be customised to users requirements
Trays are held in position by a moulded grid in the base of the box