Quadrant Connectors, 25m, RG179 Coaxial, Unterminated75 Ω

RS Stock No.: 291-6452Brand: Quadrant ConnectorsManufacturers Part No.: 13510700.25M
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.9mm

Characteristic Impedance

75 Ω

Attenuation

17.9 dB/100m @ 50MHz, 25.5 dB/100m @ 100MHz, 3.6 dB/100m @ 2MHz, 36.2 dB/100m @ 200MHz, 57.8 dB/100m @ 500MHz, 73.7 dB/100m @ 800MHz

Length

25m

Sheath Colour

Blue

Sheath Material

Polyvinyl Chloride PVC

Insulation material

LDPE

Country of Origin

Germany

Product details

Coaxial cable 75 Ω 0.3 Ls / 1.7 s PVC

This FR PVC coaxial mini-cable, an alternative to RG179, is suitable for all 75 Ω systems. Applications include video, digital video, CATV and systems where low attenuation is required. The shielding made of foil and braiding provides excellent protection against electromagnetic interference. The flame-retardant, self-extinguishing PVC sheath meets the requirements of IEC 332-1 and DIN (VDE) 57472, part 804. The appropriate plug connectors are those specified for RG179.

You may be interested in
RS PRO, 50m, RG179 Coaxial, Unterminated75 Ω
EGP 10,311.001 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Quadrant Connectors, 25m, RG179 Coaxial, Unterminated75 Ω

P.O.A.

Quadrant Connectors, 25m, RG179 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 50m, RG179 Coaxial, Unterminated75 Ω
EGP 10,311.001 Reel of 50 Metres (ex VAT)

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.9mm

Characteristic Impedance

75 Ω

Attenuation

17.9 dB/100m @ 50MHz, 25.5 dB/100m @ 100MHz, 3.6 dB/100m @ 2MHz, 36.2 dB/100m @ 200MHz, 57.8 dB/100m @ 500MHz, 73.7 dB/100m @ 800MHz

Length

25m

Sheath Colour

Blue

Sheath Material

Polyvinyl Chloride PVC

Insulation material

LDPE

Country of Origin

Germany

Product details

Coaxial cable 75 Ω 0.3 Ls / 1.7 s PVC

This FR PVC coaxial mini-cable, an alternative to RG179, is suitable for all 75 Ω systems. Applications include video, digital video, CATV and systems where low attenuation is required. The shielding made of foil and braiding provides excellent protection against electromagnetic interference. The flame-retardant, self-extinguishing PVC sheath meets the requirements of IEC 332-1 and DIN (VDE) 57472, part 804. The appropriate plug connectors are those specified for RG179.

You may be interested in
RS PRO, 50m, RG179 Coaxial, Unterminated75 Ω
EGP 10,311.001 Reel of 50 Metres (ex VAT)