QT Quarztechnik 24.576MHz Crystal ±10ppm SMD 4-Pin 5.2 x 3.4 x 1mm

RS Stock No.: 815-0327Brand: QT QuarztechnikManufacturers Part No.: QTC5A24.5760FDT1I20R
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

5.2mm

Width_SC_PC

3.4mm

Height

1mm

Dimensions

5.2 x 3.4 x 1mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QTC5A

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

QT Quarztechnik 24.576MHz Crystal ±10ppm SMD 4-Pin 5.2 x 3.4 x 1mm

P.O.A.

Each (In a Bag of 5) (ex VAT)

QT Quarztechnik 24.576MHz Crystal ±10ppm SMD 4-Pin 5.2 x 3.4 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

5.2mm

Width_SC_PC

3.4mm

Height

1mm

Dimensions

5.2 x 3.4 x 1mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QTC5A

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more