PULS QT40 DIN Rail Power Supply, 480V ac Input, 36V dc Output, 26.7A Output, 960W

RS Stock No.: 401-718Brand: PULSManufacturers Part No.: QT40.361
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

QT40

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

480V

AC or DC Output Voltage

dc

Output Voltage

36V

Output Current

26.7A

EGP 49,738.92

EGP 49,738.92 Each (ex VAT)

PULS QT40 DIN Rail Power Supply, 480V ac Input, 36V dc Output, 26.7A Output, 960W

EGP 49,738.92

EGP 49,738.92 Each (ex VAT)

PULS QT40 DIN Rail Power Supply, 480V ac Input, 36V dc Output, 26.7A Output, 960W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PULS

Series

QT40

Type

DIN Rail Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

480V

AC or DC Output Voltage

dc

Output Voltage

36V

Output Current

26.7A