PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 711-5960Brand: PULSManufacturers Part No.: QS10.241-A1
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

Series

DIMENSION Q

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Dimensions

60 x 124 x 117mm

Height

124mm

Depth

117mm

Width

60mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Mounting Type

DIN Rail Mount

Load Regulation

100mV

MTBF

1005000h

Ripple And Noise

50mV Pk-Pk

Country of Origin

Czech Republic

Product details

Dimension Q Series - ATEX

Wide -range Input, 100 → 240 Vac
DC-OK Relay Contact
Quick-connect Spring-clamp Terminals
150% Peak Load Capability
Full Power Between -25°C and +60°
ATEX Approved

Approvals

EN 60079-15 ATEX, UL 60950-1, IEC 60950-1

Standards

EN 61558-2-17, EN/IEC 60204-1, EN 50178, IEC 62103

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 46,106.79

EGP 46,106.79 Each (ex VAT)

PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

EGP 46,106.79

EGP 46,106.79 Each (ex VAT)

PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A Output, 240W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PULS

Series

DIMENSION Q

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Dimensions

60 x 124 x 117mm

Height

124mm

Depth

117mm

Width

60mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Mounting Type

DIN Rail Mount

Load Regulation

100mV

MTBF

1005000h

Ripple And Noise

50mV Pk-Pk

Country of Origin

Czech Republic

Product details

Dimension Q Series - ATEX

Wide -range Input, 100 → 240 Vac
DC-OK Relay Contact
Quick-connect Spring-clamp Terminals
150% Peak Load Capability
Full Power Between -25°C and +60°
ATEX Approved

Approvals

EN 60079-15 ATEX, UL 60950-1, IEC 60950-1

Standards

EN 61558-2-17, EN/IEC 60204-1, EN 50178, IEC 62103

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more