PULS DIN Rail Power Supply, 240V ac ac, dc Input, 48V dc dc Output, 12A Output

RS Stock No.: 283-6858Brand: PULSManufacturers Part No.: CP20.481Distrelec Article No.: 30127519
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

PULS

AC or DC Input Voltage

ac, dc

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

12A

Country of Origin

China

Stock information temporarily unavailable.

EGP 32,057.62

EGP 32,057.62 Each (ex VAT)

PULS DIN Rail Power Supply, 240V ac ac, dc Input, 48V dc dc Output, 12A Output

EGP 32,057.62

EGP 32,057.62 Each (ex VAT)

PULS DIN Rail Power Supply, 240V ac ac, dc Input, 48V dc dc Output, 12A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULS

AC or DC Input Voltage

ac, dc

Input Voltage

240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

12A

Country of Origin

China