Prysmian CW50S Series Steel Cable Gland Kit, M50 Thread, 38mm min., 46.2mm max.

RS Stock No.: 463-4354Brand: PrysmianManufacturers Part No.: PVC50CW
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M50

Maximum Cable Diameter

46.2mm

Minimum Cable Diameter

38mm

Material

Steel

Series

CW50S

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring

You may be interested in
Stock information temporarily unavailable.

EGP 8,070.02

EGP 8,070.02 1 Kit (ex VAT)

Prysmian CW50S Series Steel Cable Gland Kit, M50 Thread, 38mm min., 46.2mm max.

EGP 8,070.02

EGP 8,070.02 1 Kit (ex VAT)

Prysmian CW50S Series Steel Cable Gland Kit, M50 Thread, 38mm min., 46.2mm max.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M50

Maximum Cable Diameter

46.2mm

Minimum Cable Diameter

38mm

Material

Steel

Series

CW50S

Number of Pieces

9

Number of Cores

1

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit

The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

Outer seal grips sheath of cable
Separate armour locking ring

You may be interested in