Prysmian LSF-CW Series Steel Cable Gland Kit, M40 Thread, 29mm min., 39.9mm max., IP66

RS Stock No.: 463-4449Brand: PrysmianManufacturers Part No.: LSF40CW
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M40

Maximum Cable Diameter

39.9mm

Minimum Cable Diameter

29mm

Material

Steel

Series

LSF-CW

IP Rating

IP66

Locknut Included

Yes

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Number of Pieces

9

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-20 → +90 °C

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit

The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.


Features and benefits
• Zero Halogen Silicone seals and shrouds
• IP66 Rating
• Outer seal grips sheath of cable
• Separate armour locking ring

You may be interested in
Stock information temporarily unavailable.

EGP 5,488.42

EGP 5,488.42 1 Kit (ex VAT)

Prysmian LSF-CW Series Steel Cable Gland Kit, M40 Thread, 29mm min., 39.9mm max., IP66

EGP 5,488.42

EGP 5,488.42 1 Kit (ex VAT)

Prysmian LSF-CW Series Steel Cable Gland Kit, M40 Thread, 29mm min., 39.9mm max., IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M40

Maximum Cable Diameter

39.9mm

Minimum Cable Diameter

29mm

Material

Steel

Series

LSF-CW

IP Rating

IP66

Locknut Included

Yes

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Number of Pieces

9

Standards Met

CE

Number of Cores

1

Operating Temperature Range

-20 → +90 °C

Kit Includes

Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer

Country of Origin

United Kingdom

Product details

Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit

The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.


Features and benefits
• Zero Halogen Silicone seals and shrouds
• IP66 Rating
• Outer seal grips sheath of cable
• Separate armour locking ring

You may be interested in