Provertha TMC 9 Way Through Hole D-sub Connector Plug, with M3 Screwlocks

RS Stock No.: 259-2775Brand: ProverthaManufacturers Part No.: 053041
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Mounting Hardware

M3 Screwlocks

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.0 kV, 1.2 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

053

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, straight, threaded bolt and fastening clip

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 384.71

EGP 384.71 Each (ex VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Plug, with M3 Screwlocks

EGP 384.71

EGP 384.71 Each (ex VAT)

Provertha TMC 9 Way Through Hole D-sub Connector Plug, with M3 Screwlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Mounting Hardware

M3 Screwlocks

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.0 kV, 1.2 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

30.8 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

053

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, straight, threaded bolt and fastening clip

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more