Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame

RS Stock No.: 259-3059Brand: ProverthaManufacturers Part No.: 023166
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

Guide Frame

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

30.8 x 10.8 x 12.5mm

Maximum Operating Temperature

+125°C

Series Number

023

Minimum Operating Temperature

-65.0°C

Country of Origin

Hungary

Product details

Dip-soldered connection, angled at 90°, with guide frame, standard

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 515.82

EGP 515.82 Each (ex VAT)

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame

EGP 515.82

EGP 515.82 Each (ex VAT)

Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

Guide Frame

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

30.8 x 10.8 x 12.5mm

Maximum Operating Temperature

+125°C

Series Number

023

Minimum Operating Temperature

-65.0°C

Country of Origin

Hungary

Product details

Dip-soldered connection, angled at 90°, with guide frame, standard

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more