Provertha TMC 25 Way Through Hole D-sub Connector Plug, 2.84mm Pitch

RS Stock No.: 259-2365Brand: ProverthaManufacturers Part No.: 023019
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

53.0mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

53 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 228.65

EGP 228.65 Each (ex VAT)

Provertha TMC 25 Way Through Hole D-sub Connector Plug, 2.84mm Pitch

EGP 228.65

EGP 228.65 Each (ex VAT)

Provertha TMC 25 Way Through Hole D-sub Connector Plug, 2.84mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

53.0mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Dimensions

53 x 10.8 x 12.5mm

Contact Plating

Gold

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Straight dip-soldered connection

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more