Provertha TMC-SK 25 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 259-9265Brand: ProverthaManufacturers Part No.: 013576
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.0A

Housing Material

Steel

Length

53.0mm

Width

25.9mm

Depth

12.5mm

Dimensions

53 x 25.9 x 12.5mm

Series

TMC-SK

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Connectors for ribbon cable connection

From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.

Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster

D Type Connectors with Cable cutting technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 717.56

EGP 717.56 Each (ex VAT)

Provertha TMC-SK 25 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

EGP 717.56

EGP 717.56 Each (ex VAT)

Provertha TMC-SK 25 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1.0A

Housing Material

Steel

Length

53.0mm

Width

25.9mm

Depth

12.5mm

Dimensions

53 x 25.9 x 12.5mm

Series

TMC-SK

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Connectors for ribbon cable connection

From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact.

Features and Benefits:
• Female and male connectors for ribbon cable connection for AWG 28 stranded and AWG 26 solid wire
• Knurled screws and strain relief available as optional extras
• Connecting contacts for all cables in one operation
• Suitable for standard ribbon cable, 1.27 mm raster

D Type Connectors with Cable cutting technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more