Protector Blue Hard Hat, Adjustable

RS Stock No.: 378-7980Brand: ProtectorManufacturers Part No.: 2007943
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Blue

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Product Type

Helmet

Standards Met

CE EN397, VDE 1000 Vac

Country of Origin

United Kingdom

Product details

Protector Style 600 ABS Vented Safety Helmet

The Protector Style 600 is a modern, stylish and visually appealing safety helmet. Widely accepted in many segments of industry for exceptional comfort, balance and stability, the Style 600 offers many features that set it apart from other safety helmets designs.

CE Certified to EN397, +/- 30°C, LD, 440V a.c, VDE +1000V a.c
Robust ABS shell
8 Point Terylene head harness with comfortable terry towelling sweatband
Wide head size adjustment 50-66cm
Lightweight only 350g
Optional integrated eye shield (grade B impact)
Short peak design for good upward vision
Moulded top ventilation ports allow efficient airflow and reduce heat build up
30mm accessory post for integration of face and hearing protection
Contoured rain gutter design
Scalloped outer shell to allow efficient earmuff cushion seal

Standards

CE marked to EN397

You may be interested in
Portwest Blue Safety Helmet, Adjustable
EGP 1,290.87Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Protector Blue Hard Hat, Adjustable

P.O.A.

Protector Blue Hard Hat, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Portwest Blue Safety Helmet, Adjustable
EGP 1,290.87Each (ex VAT)

Technical Document

Specifications

Colour

Blue

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Product Type

Helmet

Standards Met

CE EN397, VDE 1000 Vac

Country of Origin

United Kingdom

Product details

Protector Style 600 ABS Vented Safety Helmet

The Protector Style 600 is a modern, stylish and visually appealing safety helmet. Widely accepted in many segments of industry for exceptional comfort, balance and stability, the Style 600 offers many features that set it apart from other safety helmets designs.

CE Certified to EN397, +/- 30°C, LD, 440V a.c, VDE +1000V a.c
Robust ABS shell
8 Point Terylene head harness with comfortable terry towelling sweatband
Wide head size adjustment 50-66cm
Lightweight only 350g
Optional integrated eye shield (grade B impact)
Short peak design for good upward vision
Moulded top ventilation ports allow efficient airflow and reduce heat build up
30mm accessory post for integration of face and hearing protection
Contoured rain gutter design
Scalloped outer shell to allow efficient earmuff cushion seal

Standards

CE marked to EN397

You may be interested in
Portwest Blue Safety Helmet, Adjustable
EGP 1,290.87Each (ex VAT)