Technical Document
Specifications
Brand
ProGARMGender
Men
Colour
Navy
Style
Trousers
Size
Regular
Waist Size Imperial
46in
Waist Size Metric
46cm
Material Properties
Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Fitting
Regular
Country of Origin
Bulgaria
Stock information temporarily unavailable.
EGP 10,108.08
EGP 10,108.08 Each (ex VAT)
ProGARM 's Navy Trousers Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
1
EGP 10,108.08
EGP 10,108.08 Each (ex VAT)
ProGARM 's Navy Trousers Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ProGARMGender
Men
Colour
Navy
Style
Trousers
Size
Regular
Waist Size Imperial
46in
Waist Size Metric
46cm
Material Properties
Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Fitting
Regular
Country of Origin
Bulgaria