Pro Fit Green Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable

RS Stock No.: 236-1699Brand: Pro FitManufacturers Part No.: M0658
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

Pro Fit

Type

Mob Cap

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 21,700.00

EGP 10.85 Each (In a Pack of 2000) (ex VAT)

Pro Fit Green Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable

EGP 21,700.00

EGP 10.85 Each (In a Pack of 2000) (ex VAT)

Pro Fit Green Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pro Fit

Type

Mob Cap

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China

You may be interested in