Pro-face SP5000 Series TFT Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

RS Stock No.: 181-3202Brand: Pro-faceManufacturers Part No.: PFXSP5400WAD
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

SP5000

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXSP5400WAD

Display Resolution

800 x 480

Display Size

7 in

Backlighting

Yes

IP Rating

IP66, IP67

Display Colour

Colour

Width

36mm

Minimum Operating Temperature

0°C

Length

203.6mm

Depth

148.6mm

Maximum Operating Temperature

+60°C

Dimensions

203.6 x 36 x 148.6 mm

Supply Voltage

12 → 24 V dc

Country of Origin

China

Stock information temporarily unavailable.

EGP 67,941.86

EGP 67,941.86 Each (ex VAT)

Pro-face SP5000 Series TFT Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

EGP 67,941.86

EGP 67,941.86 Each (ex VAT)

Pro-face SP5000 Series TFT Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

SP5000

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXSP5400WAD

Display Resolution

800 x 480

Display Size

7 in

Backlighting

Yes

IP Rating

IP66, IP67

Display Colour

Colour

Width

36mm

Minimum Operating Temperature

0°C

Length

203.6mm

Depth

148.6mm

Maximum Operating Temperature

+60°C

Dimensions

203.6 x 36 x 148.6 mm

Supply Voltage

12 → 24 V dc

Country of Origin

China