Pro-face GP4000 Series TFT Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240

RS Stock No.: 181-3194Brand: Pro-faceManufacturers Part No.: PFXGP4301TADC
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GP4000

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4301TADC

Display Resolution

320 x 240

Number of Ports

6

Port Type

COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A

Onboard Memory

16 MB

Backlighting

Yes

Display Size

5.7 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65

Display Colour

Colour

Width

59.5mm

Minimum Operating Temperature

0°C

Length

169.5mm

Depth

137mm

Maximum Operating Temperature

+55°C

Dimensions

169.5 x 59.5 x 137 mm

Supply Voltage

24 V dc

Country of Origin

Indonesia

EGP 171,851.93

EGP 171,851.93 Each (ex VAT)

Pro-face GP4000 Series TFT Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240

EGP 171,851.93

EGP 171,851.93 Each (ex VAT)

Pro-face GP4000 Series TFT Touch Screen HMI - 5.7 in, TFT LCD Display, 320 x 240

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

GP4000

Product Range

TFT

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4301TADC

Display Resolution

320 x 240

Number of Ports

6

Port Type

COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A

Onboard Memory

16 MB

Backlighting

Yes

Display Size

5.7 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP65

Display Colour

Colour

Width

59.5mm

Minimum Operating Temperature

0°C

Length

169.5mm

Depth

137mm

Maximum Operating Temperature

+55°C

Dimensions

169.5 x 59.5 x 137 mm

Supply Voltage

24 V dc

Country of Origin

Indonesia