PREVOST 10m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., British Profile

RS Stock No.: 175-7228Brand: PREVOSTManufacturers Part No.: RAL ABSB1010
brand-logo
View all in Air Compressor Hoses

Technical Document

Specifications

Brand

PREVOST

Internal Diameter

10mm

External Diameter

18mm

Length

10m

Hose Profile

British

Hose Coupler Type

BSI 06

Hose Adapter Type

BRP 06

Operating Pressure

2 → 12bar

EGP 12,173.65

EGP 12,173.65 Each (ex VAT)

PREVOST 10m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., British Profile

EGP 12,173.65

EGP 12,173.65 Each (ex VAT)

PREVOST 10m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., British Profile

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Internal Diameter

10mm

External Diameter

18mm

Length

10m

Hose Profile

British

Hose Coupler Type

BSI 06

Hose Adapter Type

BRP 06

Operating Pressure

2 → 12bar