PREVOST 16bar Aluminium G 3/4 Thread Fitting, 25mm outside diameter

RS Stock No.: 219-4525Brand: PREVOSTManufacturers Part No.: PPS1 MF2527
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

25mm

Connection Thread Size

G 3/4

Material

Aluminium

Connector Type

FEMALE THREAD FITTING FOR PIPE

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 934.28

EGP 934.28 Each (ex VAT)

PREVOST 16bar Aluminium G 3/4 Thread Fitting, 25mm outside diameter

EGP 934.28

EGP 934.28 Each (ex VAT)

PREVOST 16bar Aluminium G 3/4 Thread Fitting, 25mm outside diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

25mm

Connection Thread Size

G 3/4

Material

Aluminium

Connector Type

FEMALE THREAD FITTING FOR PIPE

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy