PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 8mm Hose Barb

RS Stock No.: 135-8755Brand: PREVOSTManufacturers Part No.: IRP 086808P
brand-logo

Technical Document

Specifications

Brand

PREVOST

Connection Standard

ISO B8

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

IRP 08

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Treated Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO B8 Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 B8 and MIL 4109 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 2028 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

ISO B8 Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 743.79

EGP 743.79 Each (ex VAT)

PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 8mm Hose Barb

EGP 743.79

EGP 743.79 Each (ex VAT)

PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 8mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

PREVOST

Connection Standard

ISO B8

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

IRP 08

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Treated Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO B8 Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 B8 and MIL 4109 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 2028 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

ISO B8 Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more