Technical Document
Specifications
Brand
PREVOSTConnection Standard
Euro 10.4
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
ERP 11
Connection Type
Threaded
Hose Barb Connection
16mm
Material
Treated Steel
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Country of Origin
France
EGP 934.28
EGP 934.28 Each (ex VAT)
1
EGP 934.28
EGP 934.28 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTConnection Standard
Euro 10.4
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
ERP 11
Connection Type
Threaded
Hose Barb Connection
16mm
Material
Treated Steel
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Country of Origin
France