PREVOST Composite Body Male Safety Quick Connect Coupling, G 3/8 Male Threaded

RS Stock No.: 135-8765Brand: PREVOSTManufacturers Part No.: CSI 061152CP
brand-logo

Technical Document

Specifications

Brand

PREVOST

Threaded Connection

G 3/8 Male

Coupling Gender

Male

Connection Standard

ISO C6

Thread Size

3/8in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 CSI 06

Connection Type

Threaded

Material

Composite Body

Thread Gender

Male

Thread Standard

BSP

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-15°C

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO C6 Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 C6 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 833 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

ISO C6 Connectors

Stock information temporarily unavailable.

EGP 2,612.06

EGP 2,612.06 Each (ex VAT)

PREVOST Composite Body Male Safety Quick Connect Coupling, G 3/8 Male Threaded

EGP 2,612.06

EGP 2,612.06 Each (ex VAT)

PREVOST Composite Body Male Safety Quick Connect Coupling, G 3/8 Male Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Threaded Connection

G 3/8 Male

Coupling Gender

Male

Connection Standard

ISO C6

Thread Size

3/8in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 CSI 06

Connection Type

Threaded

Material

Composite Body

Thread Gender

Male

Thread Standard

BSP

Maximum Operating Pressure

12bar

Seal Material

NBR

Minimum Operating Temperature

-15°C

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO C6 Pneumatic Couplings

A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 C6 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 833 L/min @ 6 bar

Applications

• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education

ISO C6 Connectors