PREVOST Composite Body Female Safety Quick Connect Coupling With Adapter Kit, G 1/4 Female 8mm Threaded

RS Stock No.: 135-8780Brand: PREVOSTManufacturers Part No.: BR 600CS
brand-logo

Technical Document

Specifications

Brand

PREVOST

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

ISO C6

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 CSI 06

Connection Type

Threaded

Hose Barb Connection

8mm

Material

Composite Body

Thread Gender

Female, Male

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-15°C

Seal Material

NBR

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO C6 Couplings Kit

A ISO C6 coulings kit comprising of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 C6 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 833 L/min @ 6 bar

Kit Contents

• 2 G1/4 BSP female threaded connect couplings - CSI 061101
• 2 G1/4 BSP female adapters - CRP 066101
• 1 G1/4 BSP female adapter with sealing cone - CRP 066101
• 2 R1/4 male adapters - CRP 066151
• 2 adapters for 8 mm ID hoses - CRP 066808
• 2 G1/4 BSp male threaded joiners for 8 mm ID hose - JFT 1408
• 2 ear clamps - 1315
• 2 ear clamps - 1517

Applications

ISO C6 Connectors

Stock information temporarily unavailable.

EGP 9,966.24

EGP 9,966.24 Each (ex VAT)

PREVOST Composite Body Female Safety Quick Connect Coupling With Adapter Kit, G 1/4 Female 8mm Threaded

EGP 9,966.24

EGP 9,966.24 Each (ex VAT)

PREVOST Composite Body Female Safety Quick Connect Coupling With Adapter Kit, G 1/4 Female 8mm Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

ISO C6

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

prevoS1 CSI 06

Connection Type

Threaded

Hose Barb Connection

8mm

Material

Composite Body

Thread Gender

Female, Male

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-15°C

Seal Material

NBR

Anti Whip Hose Safety

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO C6 Couplings Kit

A ISO C6 coulings kit comprising of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits

• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 C6 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 833 L/min @ 6 bar

Kit Contents

• 2 G1/4 BSP female threaded connect couplings - CSI 061101
• 2 G1/4 BSP female adapters - CRP 066101
• 1 G1/4 BSP female adapter with sealing cone - CRP 066101
• 2 R1/4 male adapters - CRP 066151
• 2 adapters for 8 mm ID hoses - CRP 066808
• 2 G1/4 BSp male threaded joiners for 8 mm ID hose - JFT 1408
• 2 ear clamps - 1315
• 2 ear clamps - 1517

Applications

ISO C6 Connectors