Technical Document
Specifications
Brand
PREMINESAbrasive Material
Aluminium Oxide
Sandpaper Type
Sandpaper Roll
Grit Size
P600
Sheet Size
25 m x 115mm
Length
25m
Width
115mm
Model
LR880
Series
PRIMIUM
Country of Origin
France
Stock information temporarily unavailable.
EGP 9,794.09
EGP 9,794.09 Each (ex VAT)
PREMINES LR880 P600 Grit Sandpaper Roll, 25m x 115mm
1
EGP 9,794.09
EGP 9,794.09 Each (ex VAT)
PREMINES LR880 P600 Grit Sandpaper Roll, 25m x 115mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREMINESAbrasive Material
Aluminium Oxide
Sandpaper Type
Sandpaper Roll
Grit Size
P600
Sheet Size
25 m x 115mm
Length
25m
Width
115mm
Model
LR880
Series
PRIMIUM
Country of Origin
France