Technical Document
Specifications
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
3mm
Character Width
5.6mm
Viewing Area Dimensions
66 x 16mm
Viewing Area Height
66mm
Viewing Area Width
16.2mm
External Depth
9.7mm
External Height
36mm
External Width
80mm
External Dimensions
80 x 9.7 x 36mm
Controller Type
ST7066U
Display Mode
Reflective
Display Matrix Technology
STN, TN
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Driver Mounting
COB
Operating Temperature Range
0 → +50°C
Country of Origin
China
EGP 1,474.27
EGP 1,474.27 Each (ex VAT)
1
EGP 1,474.27
EGP 1,474.27 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PowertipDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
3mm
Character Width
5.6mm
Viewing Area Dimensions
66 x 16mm
Viewing Area Height
66mm
Viewing Area Width
16.2mm
External Depth
9.7mm
External Height
36mm
External Width
80mm
External Dimensions
80 x 9.7 x 36mm
Controller Type
ST7066U
Display Mode
Reflective
Display Matrix Technology
STN, TN
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Driver Mounting
COB
Operating Temperature Range
0 → +50°C
Country of Origin
China