PowerLED 12V dc Blue, Green, Red, White LED Strip Light, 5m Length

RS Stock No.: 890-4496Brand: PowerLEDManufacturers Part No.: F10-RGBW-12-30-IP65
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

LED Colours

Blue, Green, Red, White

Strip Length

5m

Strip Width

15mm

Voltage Rating

12V dc

Number of LEDs per Metre

30

IP Rating

IP65

Flexible/Rigid

Flexible

Country of Origin

China

Product details

PowerLED RGBW Flexible LED Strips

The RGBW flexible LED strips from PowerLED are able to produce RGB colours and white light. They are designed for commercial and residential general lighting applications.
Available in a range of different IP ratings the RGBW flexible strips also have a UV stable casing which prevents discolouration and is scratch resistant.

Features of the Chromatic flexible LED strips:
60, or 30 LEDs per metre
IP20, IP65 or IP67 (in part no.)

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

Stock information temporarily unavailable.

EGP 17,130.07

EGP 17,130.07 1 Reel of 1 (ex VAT)

PowerLED 12V dc Blue, Green, Red, White LED Strip Light, 5m Length

EGP 17,130.07

EGP 17,130.07 1 Reel of 1 (ex VAT)

PowerLED 12V dc Blue, Green, Red, White LED Strip Light, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue, Green, Red, White

Strip Length

5m

Strip Width

15mm

Voltage Rating

12V dc

Number of LEDs per Metre

30

IP Rating

IP65

Flexible/Rigid

Flexible

Country of Origin

China

Product details

PowerLED RGBW Flexible LED Strips

The RGBW flexible LED strips from PowerLED are able to produce RGB colours and white light. They are designed for commercial and residential general lighting applications.
Available in a range of different IP ratings the RGBW flexible strips also have a UV stable casing which prevents discolouration and is scratch resistant.

Features of the Chromatic flexible LED strips:
60, or 30 LEDs per metre
IP20, IP65 or IP67 (in part no.)

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.