PowerConnections USA to UK Mains Connector Converter, Rated At 5A

RS Stock No.: 783-9580Brand: PowerConnectionsManufacturers Part No.: ACP3-BK-R-10A
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

USA

Country 2

UK

Type 1 Connector

NEMA 5-15

Type 2 Connector

UK Earthed Converter

Current Rating

5A

Connector Type

NEMA 5-15 to UK Earthed Converter

Country of Origin

China

Product details

2 Pin 5A American to 3-Pin BS1363 Converter Plug ACP

This three pin fused 5A American converter plug (ACP3) is an adaptor that converts the American NEMA WD6 IEC 83:1975 Standard A5-15 plug to the British BS 1363 3 pin format. This plug is designed and manufactured to meet the requirements of BS5733. It also complies fully with the LVD and and plug and socket safety regulations. The design of the clamping method ensures the body of the American NEMA plug is enclosed and the fastening screw on this plug is a returnable type.

USA NEMA to BS1363 three pin plug adapter
Suitable for Class 1 and 2 devices (earthed and unearthed)
Returnable screw

Approvals

BS5733
BS1363
BS1362

Stock information temporarily unavailable.

EGP 360.43

EGP 360.43 Each (ex VAT)

PowerConnections USA to UK Mains Connector Converter, Rated At 5A
Select packaging type

EGP 360.43

EGP 360.43 Each (ex VAT)

PowerConnections USA to UK Mains Connector Converter, Rated At 5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

USA

Country 2

UK

Type 1 Connector

NEMA 5-15

Type 2 Connector

UK Earthed Converter

Current Rating

5A

Connector Type

NEMA 5-15 to UK Earthed Converter

Country of Origin

China

Product details

2 Pin 5A American to 3-Pin BS1363 Converter Plug ACP

This three pin fused 5A American converter plug (ACP3) is an adaptor that converts the American NEMA WD6 IEC 83:1975 Standard A5-15 plug to the British BS 1363 3 pin format. This plug is designed and manufactured to meet the requirements of BS5733. It also complies fully with the LVD and and plug and socket safety regulations. The design of the clamping method ensures the body of the American NEMA plug is enclosed and the fastening screw on this plug is a returnable type.

USA NEMA to BS1363 three pin plug adapter
Suitable for Class 1 and 2 devices (earthed and unearthed)
Returnable screw

Approvals

BS5733
BS1363
BS1362