Power Sonic 12V F2 Sealed Lead Acid Battery, 12Ah
Technical Document
Specifications
Brand
Power SonicCapacity
12Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F2
Flame Resistant
Yes
P.O.A.
Power Sonic 12V F2 Sealed Lead Acid Battery, 12Ah
1
P.O.A.
Power Sonic 12V F2 Sealed Lead Acid Battery, 12Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Power SonicCapacity
12Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F2
Flame Resistant
Yes