Power-One Embedded Switch Mode Power Supply (SMPS), LH1901-2R, 48V dc, 1.5A, 70W, 1 Output, 85 → 255V ac Input

RS Stock No.: 706-3584Brand: Power-OneManufacturers Part No.: LH1901-2R
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.5A

Power Rating

70W

Number of Outputs

1

Input Voltage

85 → 255V ac

Length

168.5mm

Width

111.2mm

Depth

38.7mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

770g

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Power-One Embedded Switch Mode Power Supply (SMPS), LH1901-2R, 48V dc, 1.5A, 70W, 1 Output, 85 → 255V ac Input

P.O.A.

Power-One Embedded Switch Mode Power Supply (SMPS), LH1901-2R, 48V dc, 1.5A, 70W, 1 Output, 85 → 255V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.5A

Power Rating

70W

Number of Outputs

1

Input Voltage

85 → 255V ac

Length

168.5mm

Width

111.2mm

Depth

38.7mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

770g

Maximum Temperature

+50°C