Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V
Stock information temporarily unavailable.
EGP 481.42
EGP 240.71 Each (In a Pack of 2) (ex VAT)
Power Integrations PFS7728H, PFC Controller, 60 kHz, 12 V 16-Pin, Plastic eSIP
Select packaging type
Standard
2
EGP 481.42
EGP 240.71 Each (In a Pack of 2) (ex VAT)
Power Integrations PFS7728H, PFC Controller, 60 kHz, 12 V 16-Pin, Plastic eSIP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V