Technical Document
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
3W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Product details
LinkSwitch-LP, Power Integrations
The LinkSwitch-LP family provides very low power AC-DC power conversion.
700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Overtemperature Protection
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
AC-DC Converters, Power Integrations
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
3W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Product details
LinkSwitch-LP, Power Integrations
The LinkSwitch-LP family provides very low power AC-DC power conversion.
700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Overtemperature Protection
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption