Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
8
Maximum Output Current
120 A, 170 A
Dimensions
4.90 x 1.75 x 3.90mm
Package Type
SO-8C
Current Limit
0.257A
Stock information temporarily unavailable.
EGP 527.70
EGP 52.77 Each (In a Pack of 10) (ex VAT)
Power Integrations, Link Switch 120 A, 170 A 8-Pin, SO-8C LNK3304D-TL
Select packaging type
Standard
10
EGP 527.70
EGP 52.77 Each (In a Pack of 10) (ex VAT)
Power Integrations, Link Switch 120 A, 170 A 8-Pin, SO-8C LNK3304D-TL
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
8
Maximum Output Current
120 A, 170 A
Dimensions
4.90 x 1.75 x 3.90mm
Package Type
SO-8C
Current Limit
0.257A