Technical Document
Specifications
Brand
Power ConnectionsConverter Type
Adapter
Country 1
Europe
Country 2
UK
Type 1 Connector
European Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
3A
Connector Type
European Plug to Type G - British 3-pin
Country
Europe to UK
P.O.A.
Each (In a Pack of 5) (ex VAT)
Power Connections Europe to UK Mains Connector Converter, Rated At 3A
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Power Connections Europe to UK Mains Connector Converter, Rated At 3A
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Power ConnectionsConverter Type
Adapter
Country 1
Europe
Country 2
UK
Type 1 Connector
European Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
3A
Connector Type
European Plug to Type G - British 3-pin
Country
Europe to UK
