Power Adhesives Tecbond 248 34 Sticks/kg 12mm, Transparent

RS Stock No.: 762-2391Brand: Power AdhesivesManufacturers Part No.: TECBOND 248-12-300-CRP-BX05-RS
brand-logo
View all in Glues

Technical Document

Specifications

Package Size

34 Sticks/kg

Trade Name

Tecbond 248

Product Form

Solid

Length

300mm

Colour

Transparent

Package Type

Stick

Diameter

12mm

Viscosity Measurement

7000cP/s

Maximum Operating Temperature

+195°C

Cure Time

< 5

Setting Time

<2min

Operating Temperature Range

Maximum of +195 °C

Country of Origin

United Kingdom

Product details

High Performance Acrylic Glue TEC Bond

Acrylic based clear hot melt adhesive
Exceptional adhesion to many difficult to bond materials
Bonds to Metals, Concrete, Ceramics, Wood, Leather, Fabrics, Rubber and Melamine
Bonds achieved on plastics such as PVC, Polycarbonate, ABS, Polyester, Polystyrene and Acrylics

Stock information temporarily unavailable.

EGP 19,971.97

EGP 19,971.97 Each (ex VAT)

Power Adhesives Tecbond 248 34 Sticks/kg 12mm, Transparent

EGP 19,971.97

EGP 19,971.97 Each (ex VAT)

Power Adhesives Tecbond 248 34 Sticks/kg 12mm, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

34 Sticks/kg

Trade Name

Tecbond 248

Product Form

Solid

Length

300mm

Colour

Transparent

Package Type

Stick

Diameter

12mm

Viscosity Measurement

7000cP/s

Maximum Operating Temperature

+195°C

Cure Time

< 5

Setting Time

<2min

Operating Temperature Range

Maximum of +195 °C

Country of Origin

United Kingdom

Product details

High Performance Acrylic Glue TEC Bond

Acrylic based clear hot melt adhesive
Exceptional adhesion to many difficult to bond materials
Bonds to Metals, Concrete, Ceramics, Wood, Leather, Fabrics, Rubber and Melamine
Bonds achieved on plastics such as PVC, Polycarbonate, ABS, Polyester, Polystyrene and Acrylics