Power Adhesives Glue Sticks 12mm

RS Stock No.: 315-2839Brand: Power AdhesivesManufacturers Part No.: 232-12-200-CRP-CP08-RS
brand-logo
View all in Glues

Technical Document

Specifications

Glue Type

Glue Sticks

Product Form

Stick

Length

200mm

Colour

Transparent

Diameter

12mm

Viscosity

High

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

+160°C

Cure Time

< 5

Country of Origin

United Kingdom

You may be interested in
Power Adhesives Glue Sticks 12mm
EGP 737.431 Bag of 8 (ex VAT)
Power Adhesives Glue Sticks 12mm
EGP 725.451 Bag of 8 (ex VAT)
Power Adhesives Glue Sticks 12mm
EGP 729.441 Bag of 8 (ex VAT)
Stock information temporarily unavailable.

EGP 688.18

EGP 688.18 1 Bag of 8 (ex VAT)

Power Adhesives Glue Sticks 12mm

EGP 688.18

EGP 688.18 1 Bag of 8 (ex VAT)

Power Adhesives Glue Sticks 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Power Adhesives Glue Sticks 12mm
EGP 737.431 Bag of 8 (ex VAT)
Power Adhesives Glue Sticks 12mm
EGP 725.451 Bag of 8 (ex VAT)
Power Adhesives Glue Sticks 12mm
EGP 729.441 Bag of 8 (ex VAT)

Technical Document

Specifications

Glue Type

Glue Sticks

Product Form

Stick

Length

200mm

Colour

Transparent

Diameter

12mm

Viscosity

High

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

+160°C

Cure Time

< 5

Country of Origin

United Kingdom

You may be interested in
Power Adhesives Glue Sticks 12mm
EGP 737.431 Bag of 8 (ex VAT)
Power Adhesives Glue Sticks 12mm
EGP 725.451 Bag of 8 (ex VAT)
Power Adhesives Glue Sticks 12mm
EGP 729.441 Bag of 8 (ex VAT)