Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
300mm
Colour
Amber
Diameter
12mm
Viscosity
Medium
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-15°C
Cure Time
< 5
Country of Origin
United Kingdom
You may be interested in
3M Glue SticksBrand: 3M
EGP 4,957.90Each (ex VAT)
Stock information temporarily unavailable.
EGP 2,005.67
EGP 2,005.67 1 Bag of 16 (ex VAT)
Power Adhesives Glue Sticks 12mm
1
EGP 2,005.67
EGP 2,005.67 1 Bag of 16 (ex VAT)
Power Adhesives Glue Sticks 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
3M Glue SticksBrand: 3M
EGP 4,957.90Each (ex VAT)
Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
300mm
Colour
Amber
Diameter
12mm
Viscosity
Medium
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-15°C
Cure Time
< 5
Country of Origin
United Kingdom
You may be interested in
3M Glue SticksBrand: 3M
EGP 4,957.90Each (ex VAT)