Technical Document
Specifications
Brand
Post-ItColour
Assorted
Number of Notes per Pad
90
Note Length
47.6mm
Note Width
47.6mm
Country of Origin
United States
Product details
Post-it® Super Sticky Notes
Post-it Super Sticky Notes hold stronger and longer than most sticky notes so you can be sure that your message gets through. Perfect for vertical and hard to stick to surfaces. Make your work effective and simplify your everyday life. They are super strong, super versatile and offer super stand out
Post-it Super Sticky Notes are super strong, super versatile and super stand-out
Post-it Super Sticky Notes 100% made from PEFC certified paper fibres
Made with 60% renewable resource adhesive from plant that grows annually
P.O.A.
Each (In a Pack of 12) (ex VAT)
12
P.O.A.
Each (In a Pack of 12) (ex VAT)
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Post-ItColour
Assorted
Number of Notes per Pad
90
Note Length
47.6mm
Note Width
47.6mm
Country of Origin
United States
Product details
Post-it® Super Sticky Notes
Post-it Super Sticky Notes hold stronger and longer than most sticky notes so you can be sure that your message gets through. Perfect for vertical and hard to stick to surfaces. Make your work effective and simplify your everyday life. They are super strong, super versatile and offer super stand out
Post-it Super Sticky Notes are super strong, super versatile and super stand-out
Post-it Super Sticky Notes 100% made from PEFC certified paper fibres
Made with 60% renewable resource adhesive from plant that grows annually