Portwest Yellow Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 171-6851Brand: Portwest
brand-logo
View all in Bump Caps

Technical Document

Specifications

Colour

Yellow

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Nylon

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

You may be interested in
Stock information temporarily unavailable.

EGP 1,956.57

EGP 1,956.57 Each (ex VAT)

Portwest Yellow Standard Peak Bump Cap, ABS Protective Material

EGP 1,956.57

EGP 1,956.57 Each (ex VAT)

Portwest Yellow Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Yellow

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Nylon

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

You may be interested in