Portwest Yellow Men Hi Vis Traffic Jacket, XL

RS Stock No.: 918-5936Brand: Portwest
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

XL

Colour

Yellow

Clothing Type

Traffic Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

Stock information temporarily unavailable.

EGP 11,157.43

EGP 11,157.43 Each (ex VAT)

Portwest Yellow Men Hi Vis Traffic Jacket, XL

EGP 11,157.43

EGP 11,157.43 Each (ex VAT)

Portwest Yellow Men Hi Vis Traffic Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Colour

Yellow

Clothing Type

Traffic Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester