Portwest Welding Mask, Auto-Darkening Lens, Adjustable Headband, 91 x 42mm Lens
RS Stock No.: 171-6848Brand: Portwest

Technical Document
Specifications
Brand
PortwestType
Welding Mask
Auto Darkening Lens
Yes
Lens Size
91 x 42mm
Flip Up
No
Helmet/Handshield Material
PC
Adjustable Headband
Yes
Anti-Mist Coating
No
Filter
No Filter Included
Respirator Included
No
EN175 Welding Safe
Yes
Country of Origin
China
Stock information temporarily unavailable.
EGP 7,347.23
EGP 7,347.23 Each (ex VAT)
Portwest Welding Mask, Auto-Darkening Lens, Adjustable Headband, 91 x 42mm Lens
1
EGP 7,347.23
EGP 7,347.23 Each (ex VAT)
Portwest Welding Mask, Auto-Darkening Lens, Adjustable Headband, 91 x 42mm Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestType
Welding Mask
Auto Darkening Lens
Yes
Lens Size
91 x 42mm
Flip Up
No
Helmet/Handshield Material
PC
Adjustable Headband
Yes
Anti-Mist Coating
No
Filter
No Filter Included
Respirator Included
No
EN175 Welding Safe
Yes
Country of Origin
China